- Home ›
- All Products›
- 0337524150B
0337524150B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-24 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-24 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 0337524150B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0337524150B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$0.805
250
$0.654
500
$0.652
1,000
$0.625
2,500 +
$0.573
Click for Quote
Log in
to unlock special pricing