- Home ›
- All Products›
- 0337516500
0337516500
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 127 mm (5.000 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 127 mm (5.000 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 0337516500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0337516500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$3.22
50
$2.70
250
$2.50
500
$2.40
1,000
$2.30
2,500
$1.11
5,000
$1.08
7,500 +
$1.05
Click for Quote
Log in
to unlock special pricing