- Home ›
- All Products›
- 0337516450B
Essentra
0337516450B
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 114.3 mm (4.500 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 114.3 mm (4.500 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 0337516450B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0337516450B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 0337516450B RoHS compliant?
Yes, 0337516450B is RoHS compliant.
What is the lead time for 0337516450B?
The standard lead time for 0337516450B is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.03
250
$2.81
500
$2.69
1,000
$2.58
2,500
$1.24
5,000
$1.21
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing