- Home ›
- All Products›
- 0337516400XM225
0337516400XM225
Essentra
Natural PU Flat Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 101.6 mm (4.000 in) - Distance Across Flats 14.3 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Flat Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 101.6 mm (4.000 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 0337516400XM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0337516400XM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
25
$1.93
100
$1.57
250
$1.50
500
$1.45
1,000
$1.37
2,500
$1.24
5,000
$1.20
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing