- Home ›
- All Products›
- 0337516250XM225
Essentra
0337516250XM225
Natural PU Flat Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats 14.3 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Flat Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 0337516250XM225
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 0337516250XM225 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926301000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
Frequently Asked Questions
Is 0337516250XM225 RoHS compliant?
Yes, 0337516250XM225 is RoHS compliant.
What is the lead time for 0337516250XM225?
The standard lead time for 0337516250XM225 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$1.66
250
$1.35
500
$1.29
1,000
$1.24
2,500
$1.07
5,000
$1.04
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing