- Home ›
- All Products›
- 0337516250
0337516250
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 0337516250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0337516250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
250
$0.6147
500
$0.5955
1,000
$0.5688
2,500
$0.2748
5,000
$0.2593
7,500
$0.2522
10,000
$0.2468
15,000 +
$0.1892
Click for Quote
Log in
to unlock special pricing