- Home ›
- All Products›
- 0331224075
Essentra
0331224075
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-24 - Thread Length 19.1 mm (0.750 in) - Distance Across Flat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-24 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in)
Search Keywords: 0331224075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0331224075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250
Frequently Asked Questions
Is 0331224075 RoHS compliant?
Yes, 0331224075 is RoHS compliant.
What is the lead time for 0331224075?
The standard lead time for 0331224075 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$0.5295
500
$0.5130
1,000
$0.4900
2,500
$0.2367
5,000
$0.2234
7,500
$0.2173
10,000
$0.2126
15,000 +
$0.1630
Click for Quote
Log in
to unlock special pricing