- Home ›
- All Products›
- 0331218200B
0331218200B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 50.8 mm (2.000 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 50.8 mm (2.000 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.218 in)
Search Keywords: 0331218200B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0331218200B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.2760
1,000
$0.2592
2,500
$0.2480
5,000
$0.2168
7,500
$0.2108
25,000
$0.1825
50,000 +
$0.1820
Click for Quote
Log in
to unlock special pricing