- Home ›
- All Products›
- 0331218150FXM225
Essentra
0331218150FXM225
Natural PU Socket Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 12.7 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Socket Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 8.1 mm (0.320 in)
Search Keywords: 0331218150FXM225
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 0331218150FXM225 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926301000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 0331218150FXM225 RoHS compliant?
Yes, 0331218150FXM225 is RoHS compliant.
What is the lead time for 0331218150FXM225?
The standard lead time for 0331218150FXM225 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
500
$0.5834
1,000
$0.5573
2,500
$0.5259
5,000
$0.4603
7,500
$0.4480
10,000
$0.4469
15,000
$0.4421
25,000 +
$0.3979
Click for Quote
Log in
to unlock special pricing