- Home ›
- All Products›
- 0331218150B
0331218150B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in)
Search Keywords: 0331218150B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0331218150B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.2437
1,000
$0.2289
2,500
$0.2190
5,000
$0.1943
7,500
$0.1863
25,000
$0.1611
50,000
$0.1606
100,000 +
$0.1590
Click for Quote
Log in
to unlock special pricing