- Home ›
- All Products›
- 0331218150
Essentra
0331218150
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 38.1 mm (1.500 in) - Distance Across Flat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in)
Search Keywords: 0331218150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0331218150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 0331218150 RoHS compliant?
Yes, 0331218150 is RoHS compliant.
What is the lead time for 0331218150?
The standard lead time for 0331218150 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
60
$0.422
100
$0.381
500
$0.362
1,000
$0.344
5,000
$0.175
10,000
$0.166
25,000 +
$0.124
Click for Quote
Log in
to unlock special pricing