- Home ›
- All Products›
- 0331218125
Essentra
0331218125
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 31.8 mm (1.250 in) - Distance Across Flat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 31.8 mm (1.250 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in)
Search Keywords: 0331218125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0331218125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 0331218125 RoHS compliant?
Yes, 0331218125 is RoHS compliant.
What is the lead time for 0331218125?
The standard lead time for 0331218125 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.2039
3,000
$0.1951
5,000
$0.1923
8,000
$0.1844
10,000
$0.1839
25,000
$0.1328
50,000
$0.1324
100,000 +
$0.1310
Click for Quote
Log in
to unlock special pricing