- Home ›
- All Products›
- 0331218100XM225
0331218100XM225
Essentra
Natural PU Flat Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 12.7 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Flat Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in)
Search Keywords: 0331218100XM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0331218100XM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
500
$0.4245
1,000
$0.4055
2,500
$0.3881
5,000
$0.3351
7,500
$0.3342
10,000
$0.3334
15,000
$0.3261
25,000 +
$0.2896
Click for Quote
Log in
to unlock special pricing