- Home ›
- All Products›
- 0331218100B
0331218100B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.218 in)
Search Keywords: 0331218100B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0331218100B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2097
3,000
$0.2006
5,000
$0.1977
8,000
$0.1896
10,000
$0.1891
25,000
$0.1366
50,000
$0.1362
100,000 +
$0.1348
Click for Quote
Log in
to unlock special pricing