- Home ›
- All Products›
- 0331218075B
0331218075B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.218 in)
Search Keywords: 0331218075B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0331218075B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
500
$0.2329
1,000
$0.2188
2,500
$0.2093
5,000
$0.1857
7,500
$0.1831
25,000
$0.1539
50,000
$0.1536
100,000 +
$0.1519
Click for Quote
Log in
to unlock special pricing