- Home ›
- All Products›
- 033080011407
033080011407
Essentra
Black PVC Retaining Washer - in)side Diameter 8.4 mm (0.331 in) - 40.0 mm (1.575 in) - Thickness 3.0 mm (0.118 in) - Compat ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Black PVC Retaining Washer - in)side Diameter 8.4 mm (0.331 in) - 40.0 mm (1.575 in) - Thickness 3.0 mm (0.118 in) - Compatible Screw Sizes M8 -
Search Keywords: 033080011407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:033080011407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$0.5048
500
$0.4102
1,000
$0.3918
2,500
$0.3750
5,000
$0.3596
7,500
$0.3587
10,000
$0.3500
15,000 +
$0.3491
Click for Quote
Log in
to unlock special pricing