- Home ›
- All Products›
- 0325020350
0325020350
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 88.9 mm (3.500 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 88.9 mm (3.500 in) - Distance Across Flats 11.1 mm (0.437 in) - Head Height 4.7 mm (0.187 in)
Search Keywords: 0325020350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0325020350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.821
250
$0.667
500
$0.665
1,000
$0.637
2,500 +
$0.585
Click for Quote
Log in
to unlock special pricing