- Home ›
- All Products›
- 0325020275B
Essentra
0325020275B
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 69.9 mm (2.750 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 69.9 mm (2.750 in) - Distance Across Flats 11.1 mm (0.437 in) - Head Height 4.7 mm (0.187 in)
Search Keywords: 0325020275B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0325020275B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 0325020275B RoHS compliant?
Yes, 0325020275B is RoHS compliant.
What is the lead time for 0325020275B?
The standard lead time for 0325020275B is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$0.218
1,000
$0.207
2,500
$0.197
5,000
$0.100
10,000
$0.095
25,000 +
$0.072
Click for Quote
Log in
to unlock special pricing