- Home ›
- All Products›
- 0325020175FT
0325020175FT
Essentra
Natural Nylon Unslotted Fully Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 44.5 mm (1.750 in) - Distance Across Flat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Fully Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 44.5 mm (1.750 in) - Distance Across Flats 11.1 mm (0.437 in) - Head Height 4.7 mm (0.187 in)
Search Keywords: 0325020175FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0325020175FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1200
3,000
$0.1127
5,000
$0.1078
8,000
$0.1063
25,000
$0.0766
50,000
$0.0736
100,000
$0.0734
150,000 +
$0.0732
Click for Quote
Log in
to unlock special pricing