- Home ›
- All Products›
- 0325020150B
0325020150B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 11.1 mm (0.437 in) - Head Height 4.3 mm (0.169 in)
Search Keywords: 0325020150B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0325020150B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1369
3,000
$0.1230
5,000
$0.1227
8,000
$0.1213
25,000
$0.0873
50,000
$0.0838
100,000
$0.0836
150,000 +
$0.0834
Click for Quote
Log in
to unlock special pricing