- Home ›
- All Products›
- 0325020100XM225
Essentra
0325020100XM225
Natural PU Flat Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 11.1 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Flat Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 11.1 mm (0.437 in) - Head Height 4.3 mm (0.169 in)
Search Keywords: 0325020100XM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0325020100XM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 0325020100XM225 RoHS compliant?
Yes, 0325020100XM225 is RoHS compliant.
What is the lead time for 0325020100XM225?
The standard lead time for 0325020100XM225 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
500
$0.3502
1,000
$0.3493
2,500
$0.3201
5,000
$0.2762
7,500
$0.2755
10,000
$0.2748
15,000
$0.2688
25,000 +
$0.2419
Click for Quote
Log in
to unlock special pricing