- Home ›
- All Products›
- 0325020087FXM225
0325020087FXM225
Essentra
Natural PU Socket Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 22.2 mm (0.875 in) - Distance Across Flats 9.5 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Socket Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 22.2 mm (0.875 in) - Distance Across Flats 9.5 mm (0.375 in) - Head Height 7.1 mm (0.280 in)
Search Keywords: 0325020087FXM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0325020087FXM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.3595
1,000
$0.3586
2,500
$0.3287
5,000
$0.2837
7,500
$0.2830
10,000
$0.2823
15,000
$0.2761
25,000 +
$0.2485
Click for Quote
Log in
to unlock special pricing