- Home ›
- All Products›
- 0325020075FXM225
0325020075FXM225
Essentra
Natural PU Socket Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 9.5 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Socket Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 9.5 mm (0.375 in) - Head Height 7.1 mm (0.280 in)
Search Keywords: 0325020075FXM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0325020075FXM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.3431
1,000
$0.3423
2,500
$0.3137
5,000
$0.2785
7,500
$0.2708
10,000
$0.2701
15,000
$0.2636
25,000 +
$0.2372
Click for Quote
Log in
to unlock special pricing