- Home ›
- All Products›
- 0325020062XM225
0325020062XM225
Essentra
Natural PU Flat Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 15.9 mm (0.625 in) - Distance Across Flats 11.1 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Flat Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 15.9 mm (0.625 in) - Distance Across Flats 11.1 mm (0.437 in) - Head Height 4.3 mm (0.169 in)
Search Keywords: 0325020062XM225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0325020062XM225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
500
$0.3108
1,000
$0.2920
2,500
$0.2793
5,000
$0.2444
7,500
$0.2377
25,000
$0.2054
50,000 +
$0.2049
Click for Quote
Log in
to unlock special pricing