- Home ›
- All Products›
- 0325020037XM225
Essentra
0325020037XM225
Natural PU Flat Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 9.5 mm (0.375 in) - Distance Across Flats 11.1 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PU Flat Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 9.5 mm (0.375 in) - Distance Across Flats 11.1 mm (0.437 in) - Head Height 4.3 mm (0.169 in)
Search Keywords: 0325020037XM225
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 0325020037XM225 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926301000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 0325020037XM225 RoHS compliant?
Yes, 0325020037XM225 is RoHS compliant.
What is the lead time for 0325020037XM225?
The standard lead time for 0325020037XM225 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
500
$0.3047
1,000
$0.2862
2,500
$0.2738
5,000
$0.2396
7,500
$0.2330
25,000
$0.2013
50,000 +
$0.2008
Click for Quote
Log in
to unlock special pricing