- Home ›
- All Products›
- 032100011407
032100011407
Essentra
Black PVC Retaining Washer - in)side Diameter 10.5 mm (0.413 in) - 30.0 mm (1.181 in) - Thickness 3.0 mm (0.118 in) - Compa ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Black PVC Retaining Washer - in)side Diameter 10.5 mm (0.413 in) - 30.0 mm (1.181 in) - Thickness 3.0 mm (0.118 in) - Compatible Screw Sizes M10 -
Search Keywords: 032100011407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:032100011407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
250
$0.2794
1,000
$0.2202
2,500
$0.2106
5,000
$0.2076
7,500
$0.1990
25,000
$0.1912
50,000 +
$0.1907
Click for Quote
Log in
to unlock special pricing