- Home ›
- All Products›
- 032050011407
032050011407
Essentra
Black PVC Retaining Washer - in)side Diameter 5.3 mm (0.209 in) - 15.0 mm (0.591 in) - Thickness 1.5 mm (0.059 in) - Compat ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Black PVC Retaining Washer - in)side Diameter 5.3 mm (0.209 in) - 15.0 mm (0.591 in) - Thickness 1.5 mm (0.059 in) - Compatible Screw Sizes M5 -
Search Keywords: 032050011407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:032050011407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.0929
2,500
$0.0732
5,000
$0.0730
7,500
$0.0700
25,000
$0.0597
50,000
$0.0596
100,000
$0.0574
150,000 +
$0.0572
Click for Quote
Log in
to unlock special pricing