- Home ›
- All Products›
- 031D
031D
Essentra
Tapered Cap - Outside Diameter Range 22.1 - 24.8 mm (0.870 - 0.975 in) - in)side Diameter Range 20.4 - 23.3 mm (0.804 - 0.91 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 22.1 - 24.8 mm (0.870 - 0.975 in) - in)side Diameter Range 20.4 - 23.3 mm (0.804 - 0.917 in) - 15.9 mm (0.625 in)
Search Keywords: 031D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:031D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.0856
2,500
$0.0674
5,000
$0.0673
10,000
$0.0645
25,000
$0.0610
50,000
$0.0608
100,000
$0.0586
150,000 +
$0.0584
Click for Quote
Log in
to unlock special pricing