- Home ›
- All Products›
- 030C
030C
Essentra
Tapered Cap - Outside Diameter Range 21.7 - 24.7 mm (0.856 - 0.973 in) - in)side Diameter Range 19.5 - 23 mm (0.768 - 0.906 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 21.7 - 24.7 mm (0.856 - 0.973 in) - in)side Diameter Range 19.5 - 23 mm (0.768 - 0.906 in) - 19.1 mm (0.750 in)
Search Keywords: 030C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:030C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4500
Order Increment:
4500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
4,500
$0.0673
9,000
$0.0643
13,500
$0.0634
27,000
$0.0608
54,000
$0.0607
103,500
$0.0584
153,000
$0.0583
252,000 +
$0.0577
Click for Quote
Log in
to unlock special pricing