- Home ›
- All Products›
- 030A1
030A1
Essentra
Furniture Lock - Barrel Depth - 20.0 mm (0.787 in) - Barrel Diameter - 19.0 mm (0.748 in) - Keying - Keyed Different
Accessories Notify Me
RoHS Compliant
Description
+
Furniture Lock - Barrel Depth - 20.0 mm (0.787 in) - Barrel Diameter - 19.0 mm (0.748 in) - Keying - Keyed Different
Search Keywords: 030A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:030A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$0.7500
250
$0.4839
500
$0.4688
1,000
$0.4478
2,500
$0.4286
5,000
$0.4110
7,500
$0.4099
10,000 +
$0.4000
Click for Quote
Log in
to unlock special pricing