- Home ›
- All Products›
- 029D
029D
Essentra
Tapered Cap - Outside Diameter Range 20.8 - 23.6 mm (0.820 - 0.931 in) - in)side Diameter Range 19.2 - 22 mm (0.754 - 0.866 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 20.8 - 23.6 mm (0.820 - 0.931 in) - in)side Diameter Range 19.2 - 22 mm (0.754 - 0.866 in) - 15.9 mm (0.625 in)
Search Keywords: 029D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:029D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.0846
2,500
$0.0667
5,500
$0.0657
11,000
$0.0638
27,500
$0.0603
55,000
$0.0594
104,500
$0.0579
154,000 +
$0.0570
Click for Quote
Log in
to unlock special pricing