- Home ›
- All Products›
- 028D
028D
Essentra
Tapered Cap - Outside Diameter Range 20.4 - 23.1 mm (0.802 - 0.910 in) - in)side Diameter Range 18.4 - 21.4 mm (0.725 - 0.84 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 20.4 - 23.1 mm (0.802 - 0.910 in) - in)side Diameter Range 18.4 - 21.4 mm (0.725 - 0.843 in) - 19.1 mm (0.750 in)
Search Keywords: 028D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:028D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.0798
2,500
$0.0629
5,000
$0.0627
10,000
$0.0601
25,000
$0.0568
50,000
$0.0567
100,000
$0.0546
150,000 +
$0.0545
Click for Quote
Log in
to unlock special pricing