- Home ›
- All Products›
- 027A
027A
Essentra
Tapered Cap - Outside Diameter Range 19.1 - 21.5 mm (0.750 - 0.848 in) - in)side Diameter Range 17.4 - 19.7 mm (0.686 - 0.77 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 19.1 - 21.5 mm (0.750 - 0.848 in) - in)side Diameter Range 17.4 - 19.7 mm (0.686 - 0.776 in) - 15.9 mm (0.625 in)
Search Keywords: 027A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:027A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.0754
2,500
$0.0632
7,000
$0.0568
14,000
$0.0560
28,000
$0.0537
56,000
$0.0536
105,000
$0.0516
154,000 +
$0.0514
Click for Quote
Log in
to unlock special pricing