- Home ›
- All Products›
- 026-LA
026-LA
Essentra
Tapered Cap - Outside Diameter Range 18.4 - 21 mm (0.725 - 0.825 in) - in)side Diameter Range 16.8 - 19.3 mm (0.662 - 0.760 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 18.4 - 21 mm (0.725 - 0.825 in) - in)side Diameter Range 16.8 - 19.3 mm (0.662 - 0.760 in) - 15 mm (0.590 in)
Search Keywords: 026LA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:026-LA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
500
$0.0690
2,500
$0.0579
8,000
$0.0520
16,000
$0.0513
32,000
$0.0492
56,000
$0.0491
104,000
$0.0472
152,000 +
$0.0471
Click for Quote
Log in
to unlock special pricing