- Home ›
- All Products›
- 024A
024A
Essentra
Tapered Cap - Outside Diameter Range 19.1 - 20.4 mm (0.750 - 0.805 in) - in)side Diameter Range 17.5 - 18.8 mm (0.688 - 0.74 ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Tapered Cap - Outside Diameter Range 19.1 - 20.4 mm (0.750 - 0.805 in) - in)side Diameter Range 17.5 - 18.8 mm (0.688 - 0.740 in) - 4.8 mm (0.190 in)
Search Keywords: 024A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:024A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
7500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
500
$0.0704
2,500
$0.0590
7,500
$0.0530
15,000
$0.0523
30,000
$0.0501
52,500
$0.0500
105,000
$0.0482
150,000 +
$0.0480
Click for Quote
Log in
to unlock special pricing