- Home ›
- All Products›
- 023C
Essentra
023C
Tapered Cap - Outside Diameter Range 17.5 - 19.9 mm (0.690 - 0.785 in) - in)side Diameter Range 15.9 - 18.3 mm (0.625 - 0.72 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 17.5 - 19.9 mm (0.690 - 0.785 in) - in)side Diameter Range 15.9 - 18.3 mm (0.625 - 0.720 in) - 15.9 mm (0.625 in)
Search Keywords: 023C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:023C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
4000
Frequently Asked Questions
Is 023C RoHS compliant?
Yes, 023C is RoHS compliant.
What is the lead time for 023C?
The standard lead time for 023C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
4,000
$0.0553
8,000
$0.0529
12,000
$0.0528
28,000
$0.0500
52,000
$0.0499
100,000
$0.0480
152,000
$0.0479
252,000 +
$0.0478
Click for Quote
Log in
to unlock special pricing