- Home ›
- All Products›
- 022520B025
022520B025
Essentra
Nylon Slotted Flat Machine Screw - Thread Size 1/4-20 - Overall Length 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 1/4-20 - Overall Length 6.4 mm (0.250 in)
Search Keywords: 022520B025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:022520B025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0940
3,000
$0.0741
8,000
$0.0709
25,000
$0.0515
50,000
$0.0501
100,000
$0.0482
150,000
$0.0474
250,000 +
$0.0467
Click for Quote
Log in
to unlock special pricing