- Home ›
- All Products›
- 022520A250
022520A250
Essentra
Nylon Slotted Flat Machine Screw - Thread Size 1/4-20 - Overall Length 63.5 mm (2.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 1/4-20 - Overall Length 63.5 mm (2.500 in)
Search Keywords: 022520A250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:022520A250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.0806
2,500
$0.0635
5,000
$0.0573
7,500
$0.0548
25,000
$0.0480
50,000
$0.0467
100,000
$0.0449
150,000 +
$0.0448
Click for Quote
Log in
to unlock special pricing