- Home ›
- All Products›
- 022520A100
022520A100
Essentra
Nylon Slotted Flat Machine Screw - Thread Size 1/4-20 - Overall Length 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 1/4-20 - Overall Length 25.4 mm (1.000 in)
Search Keywords: 022520A100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:022520A100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.0727
2,500
$0.0610
7,500
$0.0494
25,000
$0.0431
50,000
$0.0419
100,000
$0.0403
150,000
$0.0397
250,000 +
$0.0391
Click for Quote
Log in
to unlock special pricing