- Home ›
- All Products›
- 021A
021A
Essentra
Tapered Cap - Outside Diameter Range 16.3 - 18.5 mm (0.641 - 0.728 in) - in)side Diameter Range 14.6 - 16.8 mm (0.575 - 0.66 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 16.3 - 18.5 mm (0.641 - 0.728 in) - in)side Diameter Range 14.6 - 16.8 mm (0.575 - 0.661 in) - 12.7 mm (0.500 in)
Search Keywords: 021A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:021A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0500
10,000
$0.0478
25,000
$0.0465
50,000
$0.0452
100,000
$0.0434
150,000
$0.0433
250,000 +
$0.0432
Click for Quote
Log in
to unlock special pricing