- Home ›
- All Products›
- 020D
020D
Essentra
Tapered Cap - Outside Diameter Range 15.5 - 17.7 mm (0.610 - 0.695 in) - in)side Diameter Range 13.9 - 16.1 mm (0.549 - 0.63 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 15.5 - 17.7 mm (0.610 - 0.695 in) - in)side Diameter Range 13.9 - 16.1 mm (0.549 - 0.634 in) - 12.7 mm (0.500 in)
Search Keywords: 020D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
6,000
$0.0492
12,000
$0.0471
30,000
$0.0458
54,000
$0.0445
102,000
$0.0428
150,000
$0.0427
252,000 +
$0.0425
Click for Quote
Log in
to unlock special pricing