- Home ›
- All Products›
- 020832B018
Essentra
020832B018
Nylon Slotted Flat Machine Screw - Thread Size 8-32 - Overall Length 4.8 mm (0.188 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 8-32 - Overall Length 4.8 mm (0.188 in)
Search Keywords: 020832B018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020832B018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 020832B018 RoHS compliant?
Yes, 020832B018 is RoHS compliant.
What is the lead time for 020832B018?
The standard lead time for 020832B018 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0900
3,000
$0.0709
8,000
$0.0678
25,000
$0.0577
50,000
$0.0575
100,000
$0.0554
150,000
$0.0553
250,000 +
$0.0547
Click for Quote
Log in
to unlock special pricing