- Home ›
- All Products›
- 020832A037
020832A037
Essentra
Nylon Slotted Flat Machine Screw - Thread Size 8-32 - Overall Length 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 8-32 - Overall Length 9.5 mm (0.375 in)
Search Keywords: 020832A037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020832A037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0521
5,000
$0.0411
10,000
$0.0393
25,000
$0.0290
50,000
$0.0278
100,000
$0.0277
150,000
$0.0267
250,000 +
$0.0266
Click for Quote
Log in
to unlock special pricing