- Home ›
- All Products›
- 020832A031
020832A031
Essentra
Nylon Slotted Flat Machine Screw - Thread Size 8-32 - Overall Length 8 mm (0.313 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 8-32 - Overall Length 8 mm (0.313 in)
Search Keywords: 020832A031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020832A031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0542
5,000
$0.0427
10,000
$0.0409
25,000
$0.0303
50,000
$0.0290
100,000
$0.0290
150,000
$0.0279
250,000 +
$0.0278
Click for Quote
Log in
to unlock special pricing