- Home ›
- All Products›
- 020632B112
Essentra
020632B112
Nylon Slotted Flat Machine Screw - Thread Size 6-32 - Overall Length 28.6 mm (1.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 6-32 - Overall Length 28.6 mm (1.125 in)
Search Keywords: 020632B112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020632B112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 020632B112 RoHS compliant?
Yes, 020632B112 is RoHS compliant.
What is the lead time for 020632B112?
The standard lead time for 020632B112 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0915
3,000
$0.0721
8,000
$0.0690
25,000
$0.0588
50,000
$0.0586
100,000
$0.0564
150,000
$0.0563
250,000 +
$0.0557
Click for Quote
Log in
to unlock special pricing