- Home ›
- All Products›
- 020632B018
Essentra
020632B018
Nylon Slotted Flat Machine Screw - Thread Size 6-32 - Overall Length 4.8 mm (0.188 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 6-32 - Overall Length 4.8 mm (0.188 in)
Search Keywords: 020632B018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020632B018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 020632B018 RoHS compliant?
Yes, 020632B018 is RoHS compliant.
What is the lead time for 020632B018?
The standard lead time for 020632B018 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,000
$0.0600
5,000
$0.0473
10,000
$0.0452
25,000
$0.0333
50,000
$0.0319
100,000
$0.0318
150,000
$0.0307
250,000 +
$0.0306
Click for Quote
Log in
to unlock special pricing