- Home ›
- All Products›
- 020632A175
Essentra
020632A175
Nylon Slotted Flat Machine Screw - Thread Size 6-32 - Overall Length 44.5 mm (1.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 6-32 - Overall Length 44.5 mm (1.750 in)
Search Keywords: 020632A175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020632A175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 020632A175 RoHS compliant?
Yes, 020632A175 is RoHS compliant.
What is the lead time for 020632A175?
The standard lead time for 020632A175 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0612
5,000
$0.0482
10,000
$0.0461
25,000
$0.0448
50,000
$0.0436
100,000
$0.0418
150,000
$0.0417
250,000 +
$0.0416
Click for Quote
Log in
to unlock special pricing