- Home ›
- All Products›
- 020632A062
Essentra
020632A062
Nylon Slotted Flat Machine Screw - Thread Size 6-32 - Overall Length 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 6-32 - Overall Length 15.9 mm (0.625 in)
Search Keywords: 020632A062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020632A062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 020632A062 RoHS compliant?
Yes, 020632A062 is RoHS compliant.
What is the lead time for 020632A062?
The standard lead time for 020632A062 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0539
5,000
$0.0424
10,000
$0.0406
25,000
$0.0301
50,000
$0.0289
100,000
$0.0288
150,000
$0.0278
250,000 +
$0.0277
Click for Quote
Log in
to unlock special pricing