- Home ›
- All Products›
- 020440B037
020440B037
Essentra
Nylon Slotted Flat Machine Screw - Thread Size 4-40 - Overall Length 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 4-40 - Overall Length 9.5 mm (0.375 in)
Search Keywords: 020440B037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020440B037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0560
5,000
$0.0441
10,000
$0.0422
25,000
$0.0311
50,000
$0.0299
100,000
$0.0298
150,000
$0.0287
250,000 +
$0.0286
Click for Quote
Log in
to unlock special pricing