- Home ›
- All Products›
- 020440A050
Essentra
020440A050
Nylon Slotted Flat Machine Screw - Thread Size 4-40 - Overall Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 4-40 - Overall Length 12.7 mm (0.500 in)
Search Keywords: 020440A050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020440A050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 020440A050 RoHS compliant?
Yes, 020440A050 is RoHS compliant.
What is the lead time for 020440A050?
The standard lead time for 020440A050 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0512
5,000
$0.0403
10,000
$0.0386
25,000
$0.0290
50,000
$0.0282
100,000
$0.0274
150,000
$0.0263
250,000 +
$0.0263
Click for Quote
Log in
to unlock special pricing